This 7-contact cable mount connector features silver plating and an IP67 rating for reliable operation in harsh environments. The connector operates over a temperature range of -40°C to 100°C and is suitable for applications requiring high electrical ratings. With a crimp termination and right-angle orientation, this connector is designed for efficient cable mounting and strain relief is not provided without additional components.
Amphenol T3105-591 technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Ratings | IP67 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T3105-591 to view detailed technical specifications.
No datasheet is available for this part.