Amphenol T3260028 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Number of Contacts | 3 |
| Package Quantity | 50 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | C091 A |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T3260028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.