Amphenol T3260551 technical specifications.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | C 091 A |
| Termination | Crimp |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T3260551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.