Amphenol T3262-000 technical specifications.
| Body Material | Metal |
| Contact Gender | Male |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel, Plastic |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | C 091 A |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T3262-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
