Three-position, female circular connector with silver-plated socket contacts for solder termination. Features a straight, panel-mount design with a jam nut and nickel-plated shell. Rated for 250V and operates within a temperature range of -40°C to 100°C. Shielded construction and IP40 rating ensure robust performance. Approvals include UL and IEC.
Amphenol T3263400 technical specifications.
| Approvals | UL, IEC |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 105 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | C091A |
| Shell Finish | Nickel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T3263400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.