Amphenol T3277618 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Number of Contacts | 3 |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T3277618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.