Amphenol T3278551 technical specifications.
| Contact Gender | Female |
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | C 091 B |
| Termination | Crimp |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T3278551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.