Amphenol T3278552 technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | C 091 B |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T3278552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.