Amphenol T3300002 technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 4 |
| Operating Supply Voltage | 300V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C 091 A |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T3300002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.