Amphenol T3300601 technical specifications.
| Contact Gender | Male |
| Mount | Cable |
| Number of Contacts | 4 |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T3300601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.