4-way straight receptacle socket for panel mounting. Features silver-plated copper contacts with a silver mating finish, rated for 5A current and 300V (250V AC/Working). Constructed with a metal body, thermoplastic insulation, and a plastic shell, this shielded connector offers 500 mating cycles and operates within a -40°C to 100°C temperature range. Includes strain relief and solder termination, with an IP40 rating.
Amphenol T3327000 technical specifications.
| Body Material | Metal |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Thermoplastic |
| Mating Cycles | 500 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C091B |
| Shell Material | Plastic |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | -6mm |
| Working Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T3327000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.