This 4-contact crimp terminal features a shielded design and is rated for 300V. It is available in a bulk packaging quantity of 50 and is nickel plated for corrosion resistance. The terminal is designed for free hanging applications and meets IP40 ratings.
Amphenol T3329552 technical specifications.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | C 091 B |
| Termination | Crimp |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T3329552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.