Amphenol T3359150 technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Features | Shielded |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | C 091 A |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T3359150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.