Amphenol T3360-001 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Dielectric Material | Thermoplastic |
| Length | 67.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | C 091 A |
| Strain Relief | Yes (With) |
| Termination | Solder |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | -6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T3360-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.