Amphenol T3361601 technical specifications.
| Contact Gender | Female |
| Mount | Cable |
| Number of Contacts | 5 |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T3361601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.