Amphenol T3362150 technical specifications.
| Contact Gender | Male |
| Number of Contacts | 5 |
| Package Quantity | 50 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | C091 A |
| Termination | Crimp |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T3362150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.