Amphenol T3363218 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Number of Contacts | 5 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T3363218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.