5-way, female receptacle circular connector with straight orientation. Features silver-plated contacts for reliable mating and a 5A current rating. Designed for free-hanging, cable mounting with solder termination, supporting 20AWG wire. Operates within a temperature range of -40°C to 100°C and offers IP40 protection. This shielded connector has a plastic shell and a 250V voltage rating.
Amphenol T3375501 technical specifications.
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C091B |
| Shell Material | Plastic |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T3375501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.