Amphenol T3395501 technical specifications.
| Current Rating | 7A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T3395501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.