Amphenol T3401-601 technical specifications.
| Contact Gender | Female |
| Mount | Cable |
| Number of Contacts | 6 |
| Package Quantity | 50 |
| Series | C091 A |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T3401-601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.