6-position, male circular connector with straight orientation and solder termination. Features silver-plated pin contacts and a nickel-plated shell, offering shielded connectivity. Rated for 250V and operating temperatures from -40°C to 100°C, with IP40 ingress protection. Mounts via through-hole, panel, or jam nut, supporting wire gauges from 28AWG to 18AWG. Approvals include UL and IEC.
Amphenol T3402400 technical specifications.
| Approvals | UL, IEC |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 105 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | C091A |
| Shell Finish | Nickel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T3402400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.