Amphenol T3475-002 technical specifications.
| Contact Gender | Male |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Mount | Cable |
| Number of Contacts | 7 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 50 |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C091 A |
| Shell Plating | Nickel |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T3475-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.