Amphenol T3504002 technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Operating Supply Voltage | 150V |
| Orientation | Straight |
| Package Quantity | 50 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C091 A |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T3504002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.