Circular DIN Connectors FEMALE CABLE CONNECTOR 8 WAY
Amphenol T3505-551 technical specifications.
| Contact Gender | Female |
| Number of Contacts | 8 |
| Package Quantity | 50 |
| Plating | Nickel |
| Series | C091 A |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T3505-551 to view detailed technical specifications.
No datasheet is available for this part.