
8-position, straight, male circular DIN panel mount connector with a metal body and shell, finished in silver and nickel plating. Features silver-plated CuZn contacts, a 7A current rating, and a 100V voltage rating. Designed for solder termination, it includes strain relief and offers IP40 protection. Operating temperature range is -40°C to 100°C.
Amphenol T3506000 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Current Rating | 7A |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C091A |
| Shell Finish | Nickel |
| Shell Plating | Nickel |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Diameter | -6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T3506000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.