
The Amphenol T3507-100 is an 8-position female socket connector with a current rating of 5A and a voltage rating of 100V. It features a metal body and contacts with silver plating, and is rated for operation between -40°C and 100°C. The connector has a nickel shell plating and meets IP40 ratings for environmental protection. It is compliant with UL and IEC approvals and is packaged in bulk quantities.
Amphenol T3507-100 technical specifications.
| Approvals | UL, IEC |
| Body Material | Metal |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 5A |
| Dielectric Material | Thermoplastic |
| Gender | Female |
| Length | 17.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | Yes |
| Series | C 091 A |
| Shell Plating | Nickel |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T3507-100 to view detailed technical specifications.
No datasheet is available for this part.