The T3507-109 is an 8-contact receptacle from Amphenol with a voltage rating of 100V. It features a metal package with a silver contact plating and a nickel plating on the body. The receptacle is designed for panel mount applications and is available in a 50-pack quantity. It does not meet Reach SVHC compliance requirements.
Amphenol T3507-109 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Panel |
| Number of Contacts | 8 |
| Package Quantity | 50 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | C091 A |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T3507-109 to view detailed technical specifications.
No datasheet is available for this part.