Amphenol T3507420 technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Positions | 8 |
| Package Quantity | 420 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | C091A |
| Shell Finish | Nickel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T3507420 to view detailed technical specifications.
No datasheet is available for this part.