Amphenol T3524005 technical specifications.
| Contact Gender | Male |
| Number of Contacts | 8 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | C091 B |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T3524005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.