Amphenol T3524501FA technical specifications.
| Body Material | Metal |
| Contact Plating | Silver |
| Number of Contacts | 8 |
| Reach SVHC Compliant | No |
| Resistance | 0.005R |
| Series | C091B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T3524501FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.