Amphenol T3524548 technical specifications.
| Contact Plating | Gold |
| Package Quantity | 100 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | C091 B |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T3524548 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.