8-position, straight circular DIN receptacle for panel mounting. Features silver-plated contacts and a nickel-plated metal shell for durability. Rated for 5A current and 250V AC/150V DC voltage, with a maximum operating temperature of 100°C. Shielded design with solder termination and IP40 rating.
Amphenol T3527100 technical specifications.
| Body Material | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 5A |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C091B |
| Shell Finish | Nickel |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T3527100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.