Amphenol T3527150 technical specifications.
| Contact Gender | Female |
| Number of Contacts | 8 |
| Package Quantity | 50 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | C091 B |
| Termination | Crimp |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T3527150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.