This terminal block is a 9-position device with a maximum current rating of 10A and a maximum operating voltage of 300V. It features a through-hole mount and is designed to operate within a temperature range of -40°C to 115°C. The terminal block is plated with steel and is available in bulk packaging. It is compliant with RoHS regulations.
Amphenol T409245000J0G technical specifications.
| Color | Green |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 9 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T409245000J0G to view detailed technical specifications.
No datasheet is available for this part.