Amphenol T6351B1-ND3G-50 technical specifications.
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold, Copper |
| Gender | Female |
| Impedance | 50R |
| Material | Brass |
| Max Frequency | 4GHz |
| Mount | Panel |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TNC |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T6351B1-ND3G-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
