Amphenol T6421E1-ND3G-5A-50 technical specifications.
| Type | TNC |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Impedance | 50Ohm |
| Contact Plating | Gold Over Nickel |
Download the complete datasheet for Amphenol T6421E1-ND3G-5A-50 to view detailed technical specifications.
No datasheet is available for this part.