Amphenol T6482001 technical specifications.
| Color | Black |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | C 16-1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T6482001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.