Amphenol T6483-200 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | C161 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T6483-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.