This green terminal block features 11 positions per level and a 0.375inch pitch. It operates within a temperature range of -40°C to 115°C and is rated for 300V and 30A. The block is available in bulk packaging and is compliant with RoHS regulations. It has a brass and steel plating and can accommodate wire gauges from 10AWG to 24AWG.
Amphenol T711235000J0G technical specifications.
| Color | Green |
| Current | 30A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 11 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T711235000J0G to view detailed technical specifications.
No datasheet is available for this part.