Amphenol T808M-202671001R technical specifications.
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T808M-202671001R to view detailed technical specifications.
No datasheet is available for this part.