The T808M-206671001R connector features bronze contacts with gold plating, supporting a maximum current rating of 3A. Operating temperatures range from -40°C to 105°C. This 2-row connector is designed for straight-contact applications, with a 2.54mm pitch and solder termination. It is packaged on tape and reel for convenient handling and installation.
Amphenol T808M-206671001R technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T808M-206671001R to view detailed technical specifications.
No datasheet is available for this part.