
This 40-contact 2-row IDC receptacle connector features a bronze contact material with gold plating and is packaged in cut tape. It is compliant with RoHS regulations but does not meet Reach SVHC standards. The connector has an IDC termination type and is designed for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol T812140A101CEU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T812140A101CEU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.