Amphenol T8200-D technical specifications.
| Accuracy | 5% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Wall |
| Operating Supply Current | 20mA |
| Series | T8000 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T8200-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.