
Amphenol T821126A1S100CEU technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | T821 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T821126A1S100CEU to view detailed technical specifications.
No datasheet is available for this part.
