Amphenol T9600-L technical specifications.
| Accuracy | 3% |
| Package/Case | Module |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T9600-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.