Amphenol TA 0100 146 technical specifications.
| Length | 195mm |
| Mount | Wire |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 1.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TA 0100 146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.