Amphenol TA0000141 technical specifications.
| Color | Green |
| Package Quantity | 1 |
| Primary Type | DIE SET |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Eco|mate™, C16-3, C146 |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TA0000141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.