Amphenol TA0000184 technical specifications.
| Package Quantity | 1 |
| Primary Type | DIE SET |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TA0000184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.