This terminal block features 12 positions per level, a maximum operating temperature of 115°C, and a minimum operating temperature of -40°C. It is designed for through hole mounting and is plated with steel. The block is RoHS compliant and suitable for use with wires as thin as 14AWG and as thick as 22AWG.
Amphenol TA122161BBJ0G technical specifications.
| Color | Blue |
| Current | 16A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 12 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TA122161BBJ0G to view detailed technical specifications.
No datasheet is available for this part.