Amphenol TBF-18-1PS technical specifications.
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MS Modified |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TBF-18-1PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.